Siemens Alpha ALPHA-ZS Busbar, 5 mm Pitch
- RS Stock No.:
- 610-694
- Mfr. Part No.:
- 8GS4010-7
- Brand:
- Siemens
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$167.58
(exc. GST)
$184.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $167.58 |
| 5 + | $162.57 |
*price indicative
- RS Stock No.:
- 610-694
- Mfr. Part No.:
- 8GS4010-7
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Range | Alpha | |
| Number of Poles | 4 | |
| For Use With | Electrical systems | |
| Standards/Approvals | General Product Approval, Test Certificates/Test Report, other Confirmation | |
| Series | ALPHA-ZS | |
| Pitch | 5mm | |
| Number of Modules | 12 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Range Alpha | ||
Number of Poles 4 | ||
For Use With Electrical systems | ||
Standards/Approvals General Product Approval, Test Certificates/Test Report, other Confirmation | ||
Series ALPHA-ZS | ||
Pitch 5mm | ||
Number of Modules 12 | ||
- COO (Country of Origin):
- DE
The Siemens retrofit kit busbar is designed to enhance the functionality of your electrical systems, providing a seamless and efficient solution for integration. Crafted with precision, the ALPHA-ZS model offers a robust mechanical design that ensures durability and long-term reliability, making it an ideal choice for professionals seeking to upgrade their setups. With its practical 12x5 mm profile, this product accommodates a 4-pole configuration, catering to diverse applications within industrial and commercial settings. Additionally, the net weight of 731 grams signifies a solid construction that does not compromise on performance, allowing for straightforward installation and adaptation. This product embodies the innovation siemens is renowned for, making it essential for those wishing to optimise their electrical infrastructure.
Retrofitting capability allows for easy integration into existing systems
4-pole configuration enhances connectivity for varied applications
Durable mechanical design ensures continued operation in demanding environments
Lightweight construction simplifies installation processes
Versatile usage fits a range of industrial and commercial requirements
Supported by extensive documentation and online resources for ease of use
Includes access to a comprehensive image database for detailed visual references
Related links
- Siemens Alpha ALPHA-ZS Busbar, 5 mm Pitch
- Siemens ALPHA-ZS Busbar Cover
- Siemens ALPHA-ZS Terminal Element for use with Circuit Breaker
- Siemens ALPHA-ZS Busbar Connector
- Hager Copper Single UM30A1 Busbar, 5 mm Pitch
- Siemens Copper Alpha ALPHA Busbar
- Legrand Viking Viking Busbar 5 mm Pitch
- Siemens Alpha Connecting Terminals for use with ALPHA 400-ZS
