Schneider Electric Resi9 Resi9 3 Phase Busbar, 230 V ac, 18 mm Pitch
- RS Stock No.:
- 585-436
- Mfr. Part No.:
- R9PXH410
- Brand:
- Schneider Electric
Subtotal (1 pack of 5 units)*
$182.99
(exc. GST)
$201.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $182.99 | $36.598 |
*price indicative
- RS Stock No.:
- 585-436
- Mfr. Part No.:
- R9PXH410
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Rated Operational Voltage | 230 V ac | |
| Product Type | Busbar | |
| Range | Resi9 | |
| Electrical Phase | 3 | |
| Number of Poles | 3 | |
| Standards/Approvals | EN/CEI 61439-1, CE | |
| Pitch | 18mm | |
| Current Rating | 63A | |
| Series | Resi9 | |
| Colour | Black | |
| Number of Modules | 10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Rated Operational Voltage 230 V ac | ||
Product Type Busbar | ||
Range Resi9 | ||
Electrical Phase 3 | ||
Number of Poles 3 | ||
Standards/Approvals EN/CEI 61439-1, CE | ||
Pitch 18mm | ||
Current Rating 63A | ||
Series Resi9 | ||
Colour Black | ||
Number of Modules 10 | ||
- COO (Country of Origin):
- DE
The Schneider Electric Horizontal comb busbar is a 3P+N connection accessory designed for 63A applications, accommodating up to 10 modules. This product is CE-certified, adaptable, and aligns with Resi9 system components.
RoHS compliant
REACH compliant
Related links
- Schneider Electric Resi9 Resi9 3 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 3 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 Resi9 3 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 Resi9 XE 1 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 Resi9 1 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 1 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 Resi9 Busbar 18 mm Pitch
- Siemens SENTRON 5ST3 3 Phase Busbar 18 mm Pitch
