Schneider Electric Acti9 Acti9 Busbar, 440 V ac, 18 mm Pitch
- RS Stock No.:
- 466-492
- Mfr. Part No.:
- A9XPF524
- Brand:
- Schneider Electric
Subtotal (1 pack of 5 units)*
$854.68
(exc. GST)
$940.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $854.68 | $170.936 |
*price indicative
- RS Stock No.:
- 466-492
- Mfr. Part No.:
- A9XPF524
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar | |
| Rated Operational Voltage | 440 V ac | |
| Range | Acti9 | |
| Number of Poles | 3+N | |
| For Use With | iC60+vigi 40 et 63A | |
| Standards/Approvals | Directive UE RoHS, CEI 60695-2-1, EN/CEI 61439-1, CEI 60947-7-1, CEI 61439-2 | |
| Current Rating | 100A | |
| Series | Acti9 | |
| Pitch | 18mm | |
| Colour | Black | |
| Number of Modules | 24 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar | ||
Rated Operational Voltage 440 V ac | ||
Range Acti9 | ||
Number of Poles 3+N | ||
For Use With iC60+vigi 40 et 63A | ||
Standards/Approvals Directive UE RoHS, CEI 60695-2-1, EN/CEI 61439-1, CEI 60947-7-1, CEI 61439-2 | ||
Current Rating 100A | ||
Series Acti9 | ||
Pitch 18mm | ||
Colour Black | ||
Number of Modules 24 | ||
- COO (Country of Origin):
- DE
The Schneider Electric Acti9 iC60 tooth comb is designed for 100A and is compatible with iC60+vigi 40 and 63A devices. It fits 24 to 18mm modules.
Mounting Location Top on cage-type terminal
Insulated Insulation
Product Presentation Cuttable
Color White (RAL 9003)
Related links
- Schneider Electric Acti9 Acti9 Busbar 18 mm Pitch
- Schneider Electric Acti9 Acti9 Busbar 18 mm Pitch
- Schneider Electric Acti9 Acti9 1 Phase Busbar 18 mm Pitch
- Schneider Electric Acti9 Acti9 3 Phase Busbar 18 mm Pitch
- Schneider Electric Acti9 Acti9 4 Phase Busbar 18 mm Pitch
- Schneider Electric Acti9 Acti9 Accessoires Busbar 18 mm Pitch
- Schneider Electric Acti9 Acti9 2 Phase Busbar 18 mm Pitch
- Schneider Electric Acti9 Acti9 Accessoires 4 Phase Busbar 18 mm Pitch
