Schneider Electric Acti9 Acti9 Busbar, 415 V ac, 18 mm Pitch

Subtotal (1 pack of 5 units)*

$590.31

(exc. GST)

$649.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$590.31$118.062

*price indicative

RS Stock No.:
585-483
Mfr. Part No.:
A9XPH316
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Busbar

Rated Operational Voltage

415 V ac

Range

Acti9

Standards/Approvals

EN/IEC 61439-1

Pitch

18mm

Series

Acti9

Current Rating

100A

Colour

White

Number of Modules

16

COO (Country of Origin):
DE
The Schneider Electric Comb busbar is a reliable connection accessory designed for efficient distribution in electrical setups. This horizontal busbar features a 3L configuration, accommodating 16 modules of 18 mm each. Integrates seamlessly with Acti9 products such as iC60, iK60, iID, iSW, and Multi9 C60 devices.

IP20 protection

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy