Schneider Electric Aluminium Canalis Canalis 3 Phase Busbar, 1000 V
- RS Stock No.:
- 280-134
- Mfr. Part No.:
- KTA2500ED4403
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$10,303.80
(exc. GST)
$11,334.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10,303.80 |
*price indicative
- RS Stock No.:
- 280-134
- Mfr. Part No.:
- KTA2500ED4403
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar | |
| Rated Operational Voltage | 1000 V | |
| Range | Canalis | |
| Material | Aluminium | |
| Electrical Phase | 3 | |
| Standards/Approvals | IEC 61439-6, IEC 61439-1 | |
| Current Rating | 25A, 630A | |
| Series | Canalis | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar | ||
Rated Operational Voltage 1000 V | ||
Range Canalis | ||
Material Aluminium | ||
Electrical Phase 3 | ||
Standards/Approvals IEC 61439-6, IEC 61439-1 | ||
Current Rating 25A, 630A | ||
Series Canalis | ||
Colour White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Schneider Electric CANALIS KT 4X2500AL Plug-In bus bar trucking has a distribution length of 4 meters and is designed for high power distribution. The KTA device is compatible with plug-in tap-off units from Canals KS and Canals KT. Made of aluminum, it has a rated operational current of 2500 A at 35 °C with a 3L + N + PE polarity. It includes 3 tap-off outlets with a nominal output current ranging from 25 to 630 A. The earth conductor is of standard type, and the short-circuit level is based on the standard version. The provided equipment includes a trucking unit and a jointing unit.
Housing material Polyester film
Contacts material Copper
Electrical connection Sliding contact
Related links
- Schneider Electric Canalis Canalis 3 Phase Busbar, 400 V
- Eaton BB-EV BB-EVP 1 Phase Busbar 27 mm Pitch
- Eaton BB-EV 1 Phase Busbar 27 mm Pitch
- Eaton BB-EV BB-EV Busbar 1 Phase Busbar 17.8 mm Pitch
- Eaton BB-EV BB-EV 1 Phase Busbar 27 mm Pitch
- Eaton BB-EV 1 Phase Busbar 36 mm Pitch
- Eaton BB-EV 1 Phase Busbar 17.8 mm Pitch
- Eaton BB-EV BB-EVP-10/1P-2MU 1 Phase Busbar 36 mm Pitch
