Siemens SENTRON SENTRON Busbar, 690 V
- RS Stock No.:
- 266-739
- Mfr. Part No.:
- 8US1941-2BA00
- Brand:
- Siemens
Subtotal (1 pack of 3 units)*
$562.11
(exc. GST)
$618.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $562.11 | $187.37 |
*price indicative
- RS Stock No.:
- 266-739
- Mfr. Part No.:
- 8US1941-2BA00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Rated Operational Voltage | 690 V | |
| Range | SENTRON | |
| For Use With | Busbar | |
| Standards/Approvals | UKCA, CE, EAC, RoHS, ABS | |
| Series | SENTRON | |
| Colour | Metallic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Rated Operational Voltage 690 V | ||
Range SENTRON | ||
For Use With Busbar | ||
Standards/Approvals UKCA, CE, EAC, RoHS, ABS | ||
Series SENTRON | ||
Colour Metallic | ||
- COO (Country of Origin):
- DE
The Siemens Connecting Terminal is a vital accessory designed specifically to enhance the functionality and reliability of busbar systems. Crafted for compatibility with copper rails, laminated copper bands, and longitudinal connections, it ensures optimal performance and safety in electrical installations. With a focus on robust mechanical design and compliance with stringent approval standards, this product supports effective connectivity while maintaining a streamlined installation process.
Streamlined support for copper based busbar systems
Practical for both commercial and industrial applications
Access to extensive product documentation and support resources
Related links
- Siemens SENTRON SENTRON Busbar, 690 V
- Siemens SENTRON SENTRON Busbar 60 mm Pitch
- Siemens SENTRON SENTRON 4 Phase Busbar 60 mm Pitch
- Siemens SENTRON SENTRON 1 Phase Busbar, 690 V
- Siemens SENTRON SENTRON 1 Phase Busbar 60 mm Pitch
- Siemens SENTRON SENTRON 3 Phase Busbar 60 mm Pitch
- Siemens SENTRON 8US Busbar, 690 V
- Siemens Plastic SENTRON SENTRON Busbar 60 mm Pitch
