Siemens SENTRON SENTRON Busbar, 690 V, 60 mm Pitch
- RS Stock No.:
- 265-633
- Mfr. Part No.:
- 8US1251-5CM47
- Brand:
- Siemens
Subtotal (1 unit)*
$83.67
(exc. GST)
$92.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $83.67 |
*price indicative
- RS Stock No.:
- 265-633
- Mfr. Part No.:
- 8US1251-5CM47
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Rated Operational Voltage | 690 V | |
| Product Type | Busbar | |
| Range | SENTRON | |
| For Use With | Busbar | |
| Standards/Approvals | UKCA, ABS, EAC, RoHS, CE | |
| Pitch | 60mm | |
| Current Rating | 12.5A | |
| Series | SENTRON | |
| Colour | Metallic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Rated Operational Voltage 690 V | ||
Product Type Busbar | ||
Range SENTRON | ||
For Use With Busbar | ||
Standards/Approvals UKCA, ABS, EAC, RoHS, CE | ||
Pitch 60mm | ||
Current Rating 12.5A | ||
Series SENTRON | ||
Colour Metallic | ||
- COO (Country of Origin):
- DE
The Siemens Device Adapter is specifically designed to enhance the connectivity and efficiency of busbar systems. With its exceptional mechanical design, it boasts a centre-to-centre spacing of 60 mm, ensuring optimal alignment and ease of installation. The adapter is engineered to support switchgear and motor feeders with its robust build, providing reliable performance under demanding conditions.
Robust profile ensures longevity and durability under stress
Ideal for applications in both commercial and industrial settings
Facilitates impressive cable connection capabilities
Related links
- Siemens SENTRON SENTRON Busbar 60 mm Pitch
- Siemens SENTRON SENTRON 4 Phase Busbar 60 mm Pitch
- Siemens SENTRON SENTRON 3 Phase Busbar 60 mm Pitch
- Siemens SENTRON SENTRON 1 Phase Busbar 60 mm Pitch
- Siemens Plastic SENTRON SENTRON Busbar 60 mm Pitch
- Siemens Metal SENTRON SENTRON Busbar Adapter 60 mm Pitch
- Siemens SENTRON SENTRON Busbar 60 mm Pitch
- Siemens Copper SENTRON V 8US1 3 Phase Busbar 60 mm Pitch
