Eaton Eaton Moeller xPole EVG 2 Phase Busbar, 500 V
- RS Stock No.:
- 251-079
- Mfr. Part No.:
- 215641 EVG-2PHAS/12MODUL
- Brand:
- Eaton
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$18.59
(exc. GST)
$20.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $18.59 | - |
| 10 - 99 | $16.74 | 9% |
| 100 - 499 | $15.44 | 16% |
| 500 - 999 | $14.34 | 22% |
| 1000 + | $12.85 | 30% |
*price indicative
- RS Stock No.:
- 251-079
- Mfr. Part No.:
- 215641 EVG-2PHAS/12MODUL
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Rated Operational Voltage | 500 V | |
| Product Type | Busbar | |
| Range | Eaton Moeller xPole | |
| Electrical Phase | 2 | |
| Number of Poles | 2 | |
| For Use With | 6 Devices | |
| Standards/Approvals | RoHS, CE | |
| Series | EVG | |
| Current Rating | 63A | |
| Number of Modules | 12 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Rated Operational Voltage 500 V | ||
Product Type Busbar | ||
Range Eaton Moeller xPole | ||
Electrical Phase 2 | ||
Number of Poles 2 | ||
For Use With 6 Devices | ||
Standards/Approvals RoHS, CE | ||
Series EVG | ||
Current Rating 63A | ||
Number of Modules 12 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series busbar is engineered for precision and reliability in electrical connections, specifically designed to cater to complex circuit breaker installations. The two-phase configuration and robust design make it an essential component for managing electrical loads effectively. With a compact design and significant performance metrics, this busbar ensures seamless integration into both new and existing installations. It not only facilitates efficient connections but also conforms to high safety standards, providing peace of mind in operational environments. Ideal for use with residual current circuit breakers and miniature circuit breakers, this busbar is versatile and easily adaptable to various electrical systems.
Designed with an insulated structure for enhanced safety
Optimally sized to accommodate up to six devices
Fork electric connection type streamlines installation
Complies with RoHS standards for environmental safety
CE certification assures compliance with European regulations
Comprehensive modular spacing allows for flexible configuration
Rated for high surge voltages, enhancing durability and performance
Lightweight design facilitates easy handling during installation
Related links
- Eaton Eaton Moeller xPole xPole 1 Phase Busbar, 500 V
- Eaton Eaton Moeller xPole Eaton Moeller 2 Phase Busbar, 500 V
- Eaton Eaton Moeller xPole Eaton Moeller 4 Phase Busbar 0 mm Pitch
- Eaton Insulated Eaton Moeller xPole xPole - Busbar 2 Phase Busbar, 500 V
- Eaton Eaton Moeller xPole xPole 2 Phase Busbar, 500 V
- Eaton Eaton Moeller xPole EVG 3 Phase Busbar, 500 V
- Eaton Insulated Eaton Moeller xPole xPole 2 Phase Busbar, 415 V
- Eaton Insulated Eaton Moeller xPole Eaton Moeller 3 Phase Busbar, 500 V
