Eaton Eaton Moeller xPole Eaton Moeller 1 Phase Busbar, 415 V
- RS Stock No.:
- 258-853
- Mfr. Part No.:
- 291464 EVG-16/1PHAS/2MODUL
- Brand:
- Eaton
Subtotal (1 unit)*
$5.24
(exc. GST)
$5.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.24 |
*price indicative
- RS Stock No.:
- 258-853
- Mfr. Part No.:
- 291464 EVG-16/1PHAS/2MODUL
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Rated Operational Voltage | 415 V | |
| Product Type | Busbar | |
| Range | Eaton Moeller xPole | |
| Electrical Phase | 1 | |
| Number of Poles | 1 | |
| For Use With | FAZ or FI Breakers | |
| Standards/Approvals | RoHS, CSA, UL | |
| Series | Eaton Moeller | |
| Current Rating | 80A | |
| Number of Modules | 2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Rated Operational Voltage 415 V | ||
Product Type Busbar | ||
Range Eaton Moeller xPole | ||
Electrical Phase 1 | ||
Number of Poles 1 | ||
For Use With FAZ or FI Breakers | ||
Standards/Approvals RoHS, CSA, UL | ||
Series Eaton Moeller | ||
Current Rating 80A | ||
Number of Modules 2 | ||
- COO (Country of Origin):
- DE
The Eaton Busbar is engineered to provide exceptional performance in electrical distribution systems. With its robust design, it serves as an essential component for connecting multiple miniature circuit breakers and residual current devices, ensuring a reliable power supply across various applications. The compact dimensions, along with a single pole configuration, make it suitable for installations with limited space. Designed for ease of use, this busbar simplifies assembly and enhances system safety, conforming to stringent compliance standards.
Insulated construction ensures safe operation
Compatible with multiple types of circuit breakers
Lightweight design facilitates easy handling and installation
Offers a single pole connection for simplified wiring
Designed to accommodate two devices for enhanced flexibility
Rated for high surge voltage ensuring durability under extreme conditions
Crafted with materials that meet RoHS compliance standards
- RS Stock No. 0259106
- Mfr. Part No. 291468 EVG-16/2PHAS/6MODUL
Each
$16.93
- RS Stock No. 0259111
- Mfr. Part No. 291488 EVG-16/3X1PHAS/8MODUL/HI
Each
$44.07
- RS Stock No. 0258854
- Mfr. Part No. 291467 EVG-16/2PHAS/4MODUL
Each
$14.87
- RS Stock No. 0258696
- Mfr. Part No. 285384 EVG-1PHAS/2-5MODUL/FILS
Each
$7.73
Related links
- Eaton Eaton Moeller xPole EVG-16/1PHAS/12MODUL 1 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole EVG 1 Phase Busbar, 500 V
- Eaton Eaton Moeller xPole EVG-16/1PHAS/6MODUL 1 Phase Busbar, 415 V
- Eaton Insulated Eaton Moeller xPole Eaton Moeller 1 Phase Busbar, 500 V
- Eaton Eaton Moeller xPole Eaton Moeller 4 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole Eaton Moeller 3 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole Eaton Moeller 2 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole Eaton Moeller 3 Phase Busbar 0 mm Pitch












