Eaton BB-EV BB-EV 1 Phase Busbar, 1000 V, 17.8 mm Pitch

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$60.55

(exc. GST)

$66.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$60.55
10 +$54.49

*price indicative

RS Stock No.:
244-227
Mfr. Part No.:
168826 BB-EVF-10/1P-1MU
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Rated Operational Voltage

1000 V

Product Type

Busbar

Range

BB-EV

Electrical Phase

1

Number of Poles

1

For Use With

BB-EV

Standards/Approvals

RoHS

Series

BB-EV

Current Rating

63A

Pitch

17.8mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Busbar is designed to seamlessly integrate into your industrial and advanced commercial applications, providing reliable connections for a variety of circuit breakers. Optimised for effectiveness, this busbar uses high quality materials to ensure durability and performance. With a compact design and the ability to be cut to size, it offers flexibility for installation in tight spaces while meeting stringent safety standards. The busbar features an insulated structure, ensuring safety during operation and easy handling. Specifically made for single phase configurations, it supports rated currents of up to 63 A, making it an ideal choice for applications requiring robust electrical connection solutions.

Insulated design promotes safe handling and reduces risk

Flexibility in installation with cut to size capability

Rated for high surge voltage providing robust protection

Compatible with various circuit breaker types enhancing versatility

Lightweight construction facilitates easier installation and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy