Eaton BB-EV 1 Phase Busbar, 1000 V, 36 mm Pitch
- RS Stock No.:
- 244-228
- Mfr. Part No.:
- 168834 BB-EVF-10/1P-2MU
- Brand:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$83.54
(exc. GST)
$91.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $83.54 |
| 10 + | $75.19 |
*price indicative
- RS Stock No.:
- 244-228
- Mfr. Part No.:
- 168834 BB-EVF-10/1P-2MU
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 1000 V | |
| Range | BB-EV | |
| Electrical Phase | 1 | |
| Number of Poles | 1 | |
| For Use With | BB-EV | |
| Standards/Approvals | RoHS | |
| Pitch | 36mm | |
| Number of Modules | 2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 1000 V | ||
Range BB-EV | ||
Electrical Phase 1 | ||
Number of Poles 1 | ||
For Use With BB-EV | ||
Standards/Approvals RoHS | ||
Pitch 36mm | ||
Number of Modules 2 | ||
- COO (Country of Origin):
- DE
The Eaton Busbar is expertly designed to cater to the needs of industrial and advanced commercial applications. With a robust construction and a focus on reliability, this 1 phase busbar offers exceptional electrical performance. The product seamlessly integrates into switchgear, providing a practical solution for efficient power distribution. Outstanding features, such as its insulation and customizable size, make it an ideal choice for a wide range of applications.
Customisable size for flexibility in installation
Insulated design ensures safety and reliability
Robust construction to withstand industrial usage
Single pole configuration facilitates straightforward integration
Lightweight for easy handling and installation
Universal colour scheme fits seamlessly into various setups
Rated for high performance ensuring a dependable operation
Compatible with a variety of devices increasing versatility
Related links
- Eaton BB-EV 1 Phase Busbar 36 mm Pitch
- Eaton BB-EV BB-EVP-10/1P-2MU 1 Phase Busbar 36 mm Pitch
- Eaton BB-EV BB-EV 1 Phase Busbar 17.8 mm Pitch
- Eaton BB-EV 1 Phase Busbar 27 mm Pitch
- Eaton BB-EV BB-EV 3 Phase Busbar 36 mm Pitch
- Eaton BB-EV 2 Phase Busbar 36 mm Pitch
- Eaton BB-EV 3 Phase Busbar 36 mm Pitch
- Eaton BB-EV 1 Phase Busbar 17.8 mm Pitch
