Eaton Thermoplastic Eaton xEffect SASY 60i Eaton xEffect SASY 60i Busbar, 600 V

Subtotal (1 pack of 2 units)*

$108.06

(exc. GST)

$118.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +$54.03$108.06

*price indicative

RS Stock No.:
240-654
Mfr. Part No.:
107067 BBS-3/FL-NA
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Busbar

Rated Operational Voltage

600 V

Material

Thermoplastic

Range

Eaton xEffect SASY 60i

Number of Poles

3

Standards/Approvals

UL CSA09, RoHS conform, CE marking CSA-C22.2 No. 14, IEC 60439-1, UL508A

Current Rating

630A

Series

Eaton xEffect SASY 60i

Colour

Light Grey

RoHS Status: Exempt

COO (Country of Origin):
US
The Eaton Busbar Support is designed to provide robust housing for switch and control gear applications. With a sleek design, this enclosure supports innovative busbar technology, offering solid support for flat busbars while ensuring compliance with various standards. This combines functionality with safety, featuring materials that are halogen free and self extinguishing.

Light grey colour enhances visual integration in various environments

Halogen free materials enhance safety and reduce environmental impact

Designed for easy fitting with all busbar sizes through a concertina system

Self extinguishing properties ensure fire safety in critical applications

Three pole configuration allows for versatile circuit design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy