Eaton Phase Busbar BB-UL 3 Phase Busbar, 277 V, 0 μm Pitch

Subtotal (1 unit)*

$210.59

(exc. GST)

$231.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$210.59

*price indicative

RS Stock No.:
231-738
Mfr. Part No.:
121991 BB-UL-25/3P-3M/57
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Rated Operational Voltage

277 V

Product Type

Busbar

Range

Phase Busbar

Electrical Phase

3

Number of Poles

57

For Use With

Busbar BB-UL

Standards/Approvals

RoHS

Pitch

0μm

Series

BB-UL

Current Rating

100A

COO (Country of Origin):
DE
The Eaton innovative busbar is designed to optimise performance in industrial and commercial applications. Engineered for maximum efficiency, it supports complex electrical systems requiring robust and reliable connections. The three-phase design ensures evenly distributed load handling, while its capacity to connect up to fifty-seven devices makes it ideal for large switchgear setups. Additionally, with advanced insulation and a heat dissipation capacity tailored to ensure minimal thermal impact, this product promises durability and longevity in diverse operating environments. Catering to professionals seeking high-quality electrical components, this busbar exemplifies the perfect balance between form and function, integrating seamlessly into existing infrastructures with ease.

Designed with exceptional insulation properties to prevent electrical faults

Facilitates straightforward installation, saving both time and labour costs

Compact and lightweight construction allows for flexible setup variations

Customisable in terms of size, fitting various modular spacing requirements

Optimised for high-efficiency operations, contributing to energy savings

Durable build quality ensures long-lasting performance and reliability

Compatible with a variety of devices, enhancing system versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy