Eaton Phase Busbar BB-UL 3 Phase Busbar, 277 V
- RS Stock No.:
- 230-994
- Mfr. Part No.:
- 121986 BB-UL-18/3P-4,5M/39
- Brand:
- Eaton
Subtotal (1 unit)*
$161.17
(exc. GST)
$177.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $161.17 |
*price indicative
- RS Stock No.:
- 230-994
- Mfr. Part No.:
- 121986 BB-UL-18/3P-4,5M/39
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 277 V | |
| Range | Phase Busbar | |
| Electrical Phase | 3 | |
| Number of Poles | 39 | |
| For Use With | Busbar for Miniature Circuit Breaker | |
| Standards/Approvals | RoHS | |
| Current Rating | 80A | |
| Series | BB-UL | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 277 V | ||
Range Phase Busbar | ||
Electrical Phase 3 | ||
Number of Poles 39 | ||
For Use With Busbar for Miniature Circuit Breaker | ||
Standards/Approvals RoHS | ||
Current Rating 80A | ||
Series BB-UL | ||
- COO (Country of Origin):
- DE
The Eaton high-performance busbar designed for 3-phase electrical systems, ensuring superior reliability in both industrial and commercial applications. Tailored to meet the demands of modern switchgear, it provides exceptional functionality, supporting a range of devices with precision and efficiency. Crafted from high-quality materials, this product offers advanced insulation and the flexibility to be cut to size, making it a versatile choice for various installations. Whether you're upgrading your electrical setup or integrating new components, this busbar guarantees unmatched support and stability, streamlining your electrical distribution needs seamlessly.
Insulated design enhances safety during operation
Cut-to-size capability offers flexibility for custom installations
Designed specifically for miniature circuit breakers, ensuring compatibility
Accommodates up to 39 devices, facilitating extensive connectivity
Optimised for operational currents up to 80 A, catering to substantial power requirements
Durable construction with a robust weight for long-lasting performance
Compact dimensions facilitate easy integration into existing systems
Constructed to withstand ambient temperatures ranging from -5 °C to 100 °C
Rated for a maximum operational voltage of 277 V, ensuring reliability
Meets industry standards for conditional short-circuit currents, assuring safety
- RS Stock No. 0231736
- Mfr. Part No. 121983 BB-UL-18/3P-3M/57
Each
$178.31
- RS Stock No. 0230708
- Mfr. Part No. 121984 BB-UL-18/1P-1,5M/37
Each
$56.59
- RS Stock No. 0231542
- Mfr. Part No. 121988 BB-UL-18/3P+AS-3,5M/48
Each
$154.64
- RS Stock No. 0230996
- Mfr. Part No. 121989 BB-UL-25/1P-1M/57
Each
$78.10
Related links
- Eaton Phase Busbar BB-UL 3 Phase Busbar 0 mm Pitch
- Eaton Phase Busbar 3 Phase Busbar 0 mm Pitch
- Eaton Phase Busbar BB-UL-18/3P-3M/57 3 Phase Busbar, 277 V
- Eaton Phase Busbar BB-UL 2 Phase Busbar 0 mm Pitch
- Eaton Phase Busbar BB-UL 2 Phase Busbar, 277 V
- Eaton Phase Busbar BB-UL 1 Phase Busbar, 277 V
- Eaton Insulated BBA Busbar Adapter BB-UL 3 Phase Busbar, 277 V
- Eaton Phase Busbar BB-UL 1 Phase Busbar 0 mm Pitch












