Eaton Phase Busbar BB-UL 3 Phase Busbar, 277 V, 0 μm Pitch
- RS Stock No.:
- 231-542
- Mfr. Part No.:
- 121988 BB-UL-18/3P+AS-3,5M/48
- Brand:
- Eaton
Subtotal (1 unit)*
$154.64
(exc. GST)
$170.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $154.64 |
*price indicative
- RS Stock No.:
- 231-542
- Mfr. Part No.:
- 121988 BB-UL-18/3P+AS-3,5M/48
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 277 V | |
| Range | Phase Busbar | |
| Electrical Phase | 3 | |
| Number of Poles | 48 | |
| For Use With | BB-UL, Busbar | |
| Standards/Approvals | UL, RoHS | |
| Pitch | 0μm | |
| Series | BB-UL | |
| Current Rating | 80A | |
| Number of Modules | 48 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 277 V | ||
Range Phase Busbar | ||
Electrical Phase 3 | ||
Number of Poles 48 | ||
For Use With BB-UL, Busbar | ||
Standards/Approvals UL, RoHS | ||
Pitch 0μm | ||
Series BB-UL | ||
Current Rating 80A | ||
Number of Modules 48 | ||
- COO (Country of Origin):
- DE
The Eaton busbar system is engineered for the most demanding of industrial and advanced commercial applications. Its robust design, catering for up to 48 devices, ensures reliable performance and efficiency. The three-phase configuration operates at an impressive rated operational current of 80 A, making it ideal for applications requiring sustainable energy solutions. Crafted with insulation and a compact profile, this product assures safety and ease of installation. The versatility of the busbar makes it a fundamental component for integrating miniature circuit breakers, thereby enhancing circuit distribution and electrical management. Designed to withstand extreme temperatures, it operates reliably in conditions ranging from -5 °C to 100 °C, ensuring compatibility across a variety of environments. Its unique construction not only promises superior functionality but also aligns with modern compliance standards such as RoHS and UL certifications.
Three-phase busbar design optimises energy distribution
Insulated construction enhances safety during operation
Capable of accommodating up to 48 devices seamlessly
Rated operational current of 80 A supports heavy-duty applications
Compact dimensions aid in space-saving installations
Designed for extreme temperatures, ensuring reliable performance
Compatible with miniature circuit breakers for advanced electrical management
Meets stringent compliance standards for peace of mind
Related links
- Eaton Phase Busbar BB-UL 3 Phase Busbar, 277 V
- Eaton Phase Busbar BB-UL 3 Phase Busbar 0 mm Pitch
- Eaton Phase Busbar BB-UL-18/3P-3M/57 3 Phase Busbar, 277 V
- Eaton Phase Busbar BB-UL 2 Phase Busbar, 277 V
- Eaton Phase Busbar BB-UL 1 Phase Busbar, 277 V
- Eaton Phase Busbar BB-UL 2 Phase Busbar 0 mm Pitch
- Eaton Insulated BBA Busbar Adapter BB-UL 3 Phase Busbar, 277 V
- Eaton Phase Busbar BB-UL 1 Phase Busbar 0 mm Pitch
