Eaton Phase Busbar 3 Phase Busbar, 277 V, 0 μm Pitch
- RS Stock No.:
- 231-739
- Mfr. Part No.:
- 121994 BB-UL-25/3P-4,5M/39
- Brand:
- Eaton
Subtotal (1 unit)*
$229.04
(exc. GST)
$251.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $229.04 |
*price indicative
- RS Stock No.:
- 231-739
- Mfr. Part No.:
- 121994 BB-UL-25/3P-4,5M/39
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Rated Operational Voltage | 277 V | |
| Product Type | Busbar | |
| Range | Phase Busbar | |
| Electrical Phase | 3 | |
| Number of Poles | 39 | |
| For Use With | Busbar BB-UL | |
| Standards/Approvals | RoHS | |
| Pitch | 0μm | |
| Current Rating | 100A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Rated Operational Voltage 277 V | ||
Product Type Busbar | ||
Range Phase Busbar | ||
Electrical Phase 3 | ||
Number of Poles 39 | ||
For Use With Busbar BB-UL | ||
Standards/Approvals RoHS | ||
Pitch 0μm | ||
Current Rating 100A | ||
- COO (Country of Origin):
- DE
The Eaton busbar offers a sophisticated solution tailored for industrial and advanced commercial applications. Designed with precision, it accommodates up to thirty-nine devices while ensuring reliability and safety with a rated operational current of 100 A. Its insulated build allows for cutting to size, providing flexibility in various setups. The busbar is engineered to sustain ambient operating temperatures between -5 °C to 100 °C, making it suitable for diverse environments. With compliance to RoHS standards, this component reflects a commitment to environmentally safe practices, ensuring it meets the needs of todays conscientious consumers. Its robust design features a pin electric connection type, ideal for miniature circuit breakers, making installation straightforward and efficient. The detailed specifications and quality of craftsmanship ensure that this product delivers outstanding performance, promising dependable operation throughout its lifecycle.
Insulated design allows for modification to specific lengths
Rated for a maximum operational current of 100 A for enhanced performance
Constructed to comply with RoHS standards, contributing to environmental safety
Supports up to thirty-nine devices for extensive connectivity options
Crafted for seamless integration with miniature circuit breakers
Operates effectively across a broad range of temperatures, maintaining reliability
Designed with no current-dependent heat dissipation, ensuring efficient performance
Easy installation thanks to the pin connection type, minimising setup time
Related links
- Eaton Phase Busbar BB-UL 3 Phase Busbar, 277 V
- Eaton Phase Busbar BB-UL 3 Phase Busbar 0 mm Pitch
- Eaton Phase Busbar BB-UL 2 Phase Busbar 0 mm Pitch
- Eaton Insulated BBA Busbar Adapter BB-UL 3 Phase Busbar, 277 V
- Eaton Phase Busbar BB-UL 1 Phase Busbar 0 mm Pitch
- Eaton Phase Busbar BB-UL 1 Phase Busbar, 277 V
- Eaton Polyamide 66 Phase Busbar 2 Phase Busbar 5.08 mm Pitch
- Eaton Phase Busbar BB-UL-18/3P-3M/57 3 Phase Busbar, 277 V
