Eaton Thermoplastic Eaton xEffect SASY 60i Eaton xEffect SASY 60i Busbar, 690 V
- RS Stock No.:
- 231-717
- Mfr. Part No.:
- 107210 BBS-3/FL-185
- Brand:
- Eaton
Subtotal (1 unit)*
$130.24
(exc. GST)
$143.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $130.24 |
*price indicative
- RS Stock No.:
- 231-717
- Mfr. Part No.:
- 107210 BBS-3/FL-185
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Rated Operational Voltage | 690 V | |
| Product Type | Busbar | |
| Range | Eaton xEffect SASY 60i | |
| Material | Thermoplastic | |
| Number of Poles | 3 | |
| Standards/Approvals | UL508A, UL CSA09, RoHS conform, IEC 60439-1, CE marking CSA-C22.2 No. 14 | |
| Current Rating | 630A | |
| Series | Eaton xEffect SASY 60i | |
| Colour | Light Grey | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Rated Operational Voltage 690 V | ||
Product Type Busbar | ||
Range Eaton xEffect SASY 60i | ||
Material Thermoplastic | ||
Number of Poles 3 | ||
Standards/Approvals UL508A, UL CSA09, RoHS conform, IEC 60439-1, CE marking CSA-C22.2 No. 14 | ||
Current Rating 630A | ||
Series Eaton xEffect SASY 60i | ||
Colour Light Grey | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Busbar Support solution is expertly designed to accommodate the intricate demands of modern electrical systems. Its robust design allows for seamless installation in both vertical and horizontal configurations, making it ideal for diverse applications within switchgear and control gear environments. This product integrates seamlessly into various setups, significantly simplifying the installation process and enhancing operational efficiency. Its compact dimensions and innovative features ensure it meets the highest standards for durability, making it a staple in any electrical engineering toolkit.
Mounting without the need for holes simplifies installation
Halogen free materials enhance safety in environments where toxicity is a concern
Self extinguishing properties prevent fire hazards in case of overheating
Three pole configuration ensures efficient power distribution
Rated insulation voltage ensures high voltage applications are safely managed
Designed to handle significant current ratings supporting heavy electrical loads
Related links
- Eaton Thermoplastic Eaton xEffect SASY 60i Eaton xEffect SASY 60i Busbar, 690 V
- Eaton Thermoplastic Eaton xEffect SASY 60i Eaton xEffect SASY 60i Busbar, 600 V
- Eaton Thermoplastic Eaton xEffect SASY 60i BBS 3 Phase Busbar, 690 V
- Eaton Thermoplastic Eaton xEffect SASY 60i Busbar, 690 V
- Eaton Eaton xEffect SASY 60i Eaton xEffect SASY 60i Busbar
- Eaton Copper SASY 60i Eaton xEffect SASY 60i Busbar
- Eaton Copper Eaton xEffect SASY 60i Eaton xEffect SASY 60i Busbar
- Eaton Tin Plated Copper SASY 60i Eaton xEffect SASY 60i Busbar
