ABB Copper PBSC 3 Phase Busbar
- RS Stock No.:
- 200-515
- Mfr. Part No.:
- 1STQ007419A0000
- Brand:
- ABB
Subtotal (1 unit)*
$1,520.78
(exc. GST)
$1,672.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,520.78 |
*price indicative
- RS Stock No.:
- 200-515
- Mfr. Part No.:
- 1STQ007419A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Busbar | |
| Range | PBSC | |
| Material | Copper | |
| Electrical Phase | 3 | |
| For Use With | Main Distribution Boards | |
| Standards/Approvals | RoHS, CE, REACH | |
| Current Rating | 630A | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Busbar | ||
Range PBSC | ||
Material Copper | ||
Electrical Phase 3 | ||
For Use With Main Distribution Boards | ||
Standards/Approvals RoHS, CE, REACH | ||
Current Rating 630A | ||
- COO (Country of Origin):
- BE
The ABB Main Distribution Board enhances electrical distribution in modular systems, showcasing quality and reliability. Engineered with a shaped copper busbar for optimal conductivity, it delivers robust performance across various applications. Its compact dimensions ensure efficient installation and flexibility in diverse environments. Designed for compliance with international standards, this board is a vital part of modern electrical infrastructure.
Engineered with shaped copper for enhanced conductivity
Compact design optimally fits modular board systems
Ensures compliance with international safety standards
Flexible installation promotes efficiency in diverse setups
Related links
- ABB Copper PBSC 3 Phase Busbar
- ABB Copper PBFC 3 Phase Busbar
- Siemens Copper SENTRON 5ST 3 Phase Busbar
- ABB Copper PBFC 203389 3 Phase Busbar, 50 V
- ABB Copper PBFC 203390 3 Phase Busbar, 50 V
- Siemens Oxygen-Free Phosphorus-Deoxidised Copper SENTRON 5SH 3 Phase Busbar
- Siemens SENTRON 3 Phase Busbar
- Schneider Electric Acti9 Acti9 3 Phase Busbar










