ABB Copper PBSC 3 Phase Busbar

Subtotal (1 unit)*

$3,516.82

(exc. GST)

$3,868.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,516.82

*price indicative

RS Stock No.:
200-517
Mfr. Part No.:
1STQ007422A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Busbar

Material

Copper

Range

PBSC

Electrical Phase

3

For Use With

Modular Boards - System Pro E Power

Standards/Approvals

CE, RoHs and Reach

COO (Country of Origin):
BE
The ABB Main Distribution Board is engineered for exceptional performance in modular systems. Featuring a robust shaped copper busbar, it ensures efficient electrical distribution while prioritizing a compact design. With a width of 1750 mm and a narrow height of 30 mm, it’s ideal for space-constrained installations. This board also adheres to stringent environmental standards, providing peace of mind for eco-conscious projects.

Compact design allows for easy installation in tight spaces

Crafted from high-quality shaped copper to enhance conductivity

Compliant with environmental regulations for sustainable use

Designed for compatibility with System pro E Power boards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy