ABB Copper PBFC 203390 3 Phase Busbar, 50 V
- RS Stock No.:
- 203-390
- Mfr. Part No.:
- 1STQ007415A0000
- Brand:
- ABB
Subtotal (1 unit)*
$6,118.93
(exc. GST)
$6,730.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,118.93 |
*price indicative
- RS Stock No.:
- 203-390
- Mfr. Part No.:
- 1STQ007415A0000
- Brand:
- ABB
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
| Brand | ABB | |
| Rated Operational Voltage | 50 V | |
| Product Type | Busbar | |
| Material | Copper | |
| Range | PBFC | |
| Electrical Phase | 3 | |
| Standards/Approvals | REACH SVHC, EU RoHS, Low halogen | |
| Series | 203390 | |
| Current Rating | 3A | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Rated Operational Voltage 50 V | ||
Product Type Busbar | ||
Material Copper | ||
Range PBFC | ||
Electrical Phase 3 | ||
Standards/Approvals REACH SVHC, EU RoHS, Low halogen | ||
Series 203390 | ||
Current Rating 3A | ||
Colour Black | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed for efficient power distribution in modular applications. Featuring a robust flat copper busbar, it ensures excellent conductivity and durability. This product's thoughtful design allows for optimal integration into various setups. Complying with environmental safety standards, it reflects a commitment to quality and responsibility.
Crafted from high-quality flat copper for optimal conductivity
Suitable for use with modular boards for enhanced versatility
Significant weight ensures stability and reliable performance
Environmental compliance supports responsible business practices
Related links
- ABB Copper PBFC 203389 3 Phase Busbar, 50 V
- ABB Copper PBFC 3 Phase Busbar
- Siemens SIRIUS 3RV1 3 Phase Busbar 50 mm Pitch
- ABB Copper PBSC 3 Phase Busbar
- ABB ZX Series Copper Busbar Accessories for Use with Busbar 50 mm x 750 mm x 70mm
- Siemens Copper SENTRON 5ST 3 Phase Busbar
- Siemens Copper SENTRON 5ST 3 Phase Busbar, 27 mm Pitch
- Siemens Copper SENTRON 3 Phase Busbar, 18 mm Pitch