Siemens Copper SENTRON 5ST 3 Phase Busbar

Subtotal (1 unit)*

$401.59

(exc. GST)

$441.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$401.59

*price indicative

RS Stock No.:
187-5203
Mfr. Part No.:
5ST3740-2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Busbar

Material

Copper

Range

SENTRON

Electrical Phase

3

For Use With

Miniature Circuit Breaker

Standards/Approvals

UKCA, CE, EAC

Current Rating

63A

Series

5ST

Colour

Grey

COO (Country of Origin):
DE
Pin busbar, 3-phase 10 mm2, 1060mm, Grey insulation can be cut for AFDD 5SM602.-2 for FI/LS 2P (3 MW)+AFDD

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy