ABB Copper PBFC 3 Phase Busbar
- RS Stock No.:
- 200-511
- Mfr. Part No.:
- 1STQ007410A0000
- Brand:
- ABB
Subtotal (1 unit)*
$1,889.16
(exc. GST)
$2,078.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,889.16 |
*price indicative
- RS Stock No.:
- 200-511
- Mfr. Part No.:
- 1STQ007410A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Busbar | |
| Range | PBFC | |
| Material | Copper | |
| Electrical Phase | 3 | |
| For Use With | Modular Boards - System Pro E Power | |
| Standards/Approvals | CE, RoHs and Reach | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Busbar | ||
Range PBFC | ||
Material Copper | ||
Electrical Phase 3 | ||
For Use With Modular Boards - System Pro E Power | ||
Standards/Approvals CE, RoHs and Reach | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered for modern electrical systems. Featuring a robust flat copper busbar of 40x10 mm, it is optimally designed for high-performance applications. This board excels in functionality and safety, ensuring compliance with international standards. Its thoughtful design facilitates efficient power distribution across various setups, making it essential for electrical professionals.
Constructed with high-quality flat copper for durability
Designed for modular boards, enabling versatile installations
Compact dimensions allow easy integration into setups
Lightweight design simplifies handling during installation
Related links
- ABB Copper PBFC 3 Phase Busbar
- ABB Copper PBFC 203390 3 Phase Busbar, 50 V
- ABB Copper PBFC 203389 3 Phase Busbar, 50 V
- ABB Copper PBSC 3 Phase Busbar
- Siemens Copper SENTRON 5ST 3 Phase Busbar
- Siemens Oxygen-Free Phosphorus-Deoxidised Copper SENTRON 5SH 3 Phase Busbar
- Eaton Eaton xEffect SASY 60i Eaton xEffect SASY 60i 3 Phase Busbar
- Siemens SENTRON 3 Phase Busbar