Siemens SENTRON 3 Phase Busbar Connector, 400 V

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$53.02

(exc. GST)

$58.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$53.02
10 - 99$47.72
100 +$44.00

*price indicative

RS Stock No.:
152-512
Mfr. Part No.:
5ST3725-4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Busbar Connector

Rated Operational Voltage

400 V

Range

SENTRON

Electrical Phase

3

Number of Poles

4

Standards/Approvals

UKCA CE EAC

Current Rating

63A

COO (Country of Origin):
DE
The Siemens pin busbar is designed to accommodate a 10mm² cross-section with a three-phase configuration alongside a neutral conductor. Featuring a maximum operational voltage of 400 V and an operational current rating of 63 A, this product ensures a robust electrical connection suited to contemporary power distribution needs.

Insulated design enhances safety during use

Accommodates up to five devices for versatility

Compact 18 mm width optimises space utilisation

Lightweight at 103 g for easy handling

Compatible with devices requiring neutral conductor support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy