Dormer High Speed Steel, 3 mm, 250mm Overall, 3 mm Shank Drill Bit

Subtotal (1 unit)*

$24.66

(exc. GST)

$27.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 63 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.66

*price indicative

RS Stock No.:
728-7223
Mfr. Part No.:
A1253.0X250
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Drill Bit

Material

High Speed Steel

Number of Flutes

10

Flute Type

Helical

Overall Length

250mm

Number of Pieces

1

Shank Type

Cylindrical/Straight

Finish

Bright

Drilling Length

200mm

Cutting Direction

Right

Drill Point Angle

118°

Shank Size

3mm

Drill Bit Size

3mm

Standards/Approvals

BS 328

RoHS Status: Exempt

COO (Country of Origin):
FR

Dormer Drill Bit, 118° Point Angle, Steam-Tempered Finish - A125 Series - A1253.0X250


Need a hand with boring holes on workpieces? Go for this drill bit from Dormer. It rotates rapidly against surfaces, creating a helical cavity for the installation of fasteners. The unit's 3mm diameter makes it the right choice for small-sized screws. It has a 200mm cutting length, so it's useful for deeper holes and uninterrupted drilling action. Thanks to its HSS body, it handles high-speed turning and impact without breaking a sweat, making it fit for use in harsh environments.

Features & Benefits


• Steam-tempered finish for improved resistance to corrosion

• Right-hand cutting makes it suitable for use with standard drills

• Simple push-in installation saves time and hassle

Applications


• Process and packaging plants

• Automotive repair

• Construction sites

What's the benefit of this drill bit's point angle?


This unit's 118° point angle gives you good centering during cutting, making it fit for general-purpose use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy