Schneider Electric Altivar Process Modular Altivar Busbar Kit
- RS Stock No.:
- 119-420
- Mfr. Part No.:
- VW3A98BBMAAB
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,999.01
(exc. GST)
$2,198.91
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,999.01 |
*price indicative
- RS Stock No.:
- 119-420
- Mfr. Part No.:
- VW3A98BBMAAB
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar Kit | |
| Range | Altivar Process Modular | |
| For Use With | 110…800 kW, Power module APM, 380.480 V | |
| Standards/Approvals | REACH free of SVHC | |
| Series | Altivar | |
| Number of Modules | 1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar Kit | ||
Range Altivar Process Modular | ||
For Use With 110…800 kW, Power module APM, 380.480 V | ||
Standards/Approvals REACH free of SVHC | ||
Series Altivar | ||
Number of Modules 1 | ||
- COO (Country of Origin):
- CN
The Schneider Electric main busbar kit from Altivar Process Modular, designed for use with 1 LH/regen power module in a cabinet. This kit is an essential accessory for connecting the power module in a cabinet for optimal performance. With its 3-bar composition and sustainable design, this busbar kit is the perfect solution for your power distribution needs.
Kit composition of 3 bars with holes for easy installation
Meets REACh, EU RoHS, and China RoHS regulations for environmental compliance
Mercury-free design for eco-friendly operation
Pro-active compliance with EU RoHS Directive for enhanced sustainability
Related links
- Schneider Electric Altivar Process Modular Altivar Busbar Kit
- Schneider Electric Altivar Process Modular Altivar Process Modular Busbar Kit
- Schneider Electric Altivar Process Modular Altivar Busbar, 690 V
- Schneider Electric Altivar Process Modular Altivar Busbar, 480 V
- Schneider Electric Metal Altivar Process Modular Altivar Process Modular Busbar, 480 V
- Schneider Electric Altivar Process Modular Altivar Process Modular Busbar
- Schneider Electric Altivar Process Modular Altivar Process Modular Busbar, 480 V
- Schneider Electric Metal Altivar Process Modular Busbar Kit, 480 V

