Schneider Electric Altivar Process Modular Altivar Busbar Kit
- RS Stock No.:
- 119-414
- Mfr. Part No.:
- VW3A99ACFCB
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$756.17
(exc. GST)
$831.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $756.17 |
*price indicative
- RS Stock No.:
- 119-414
- Mfr. Part No.:
- VW3A99ACFCB
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar Kit | |
| Range | Altivar Process Modular | |
| For Use With | Power module APM, 200…315 kW, 380.480 V | |
| Standards/Approvals | REACH free of SVHC | |
| Series | Altivar | |
| Number of Modules | 2 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar Kit | ||
Range Altivar Process Modular | ||
For Use With Power module APM, 200…315 kW, 380.480 V | ||
Standards/Approvals REACH free of SVHC | ||
Series Altivar | ||
Number of Modules 2 | ||
- COO (Country of Origin):
- CN
The Schneider Electric mounting kit, part of the Altivar Process Modular range, is designed to integrate two standard power modules in a 600mm cabinet. It includes top fixing and lifting bar for the line choke box and four rear plates with metallic lateral guidance, weighing 9.5kg.
Includes top fixing and lifting bar for line choke box
Comes with four rear plates with metallic lateral guidance
Net weight of 9.5kg for easy handling and installation
Compliant with REACh, EU RoHS, and China RoHS regulations
Related links
- Schneider Electric Altivar Process Modular Altivar Busbar Kit
- Schneider Electric Metal Altivar Process Modular Altivar Busbar Kit, 480 V
- Schneider Electric Altivar Process Modular Altivar Process Modular Busbar Kit
- Schneider Electric Altivar Process Modular Altivar Busbar, 690 V
- Schneider Electric Altivar Process Modular Altivar Busbar, 480 V
- Schneider Electric Metal Altivar Process Modular Altivar Busbar, 480 V
- Schneider Electric Altivar Process Modular Altivar Process Modular Busbar
- Schneider Electric Altivar Process Modular Altivar Process Modular Busbar, 480 V
