Schneider Electric Metal Altivar Process Modular Altivar Busbar Kit, 480 V
- RS Stock No.:
- 288-2248
- Mfr. Part No.:
- VW3A98BBPC
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$697.69
(exc. GST)
$767.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $697.69 |
*price indicative
- RS Stock No.:
- 288-2248
- Mfr. Part No.:
- VW3A98BBPC
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar Kit | |
| Rated Operational Voltage | 480 V | |
| Range | Altivar Process Modular | |
| Material | Metal | |
| For Use With | Power module APM, 380.480 V, 110…800 kW | |
| Standards/Approvals | REACH free of SVHC | |
| Series | Altivar | |
| Number of Modules | 2 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar Kit | ||
Rated Operational Voltage 480 V | ||
Range Altivar Process Modular | ||
Material Metal | ||
For Use With Power module APM, 380.480 V, 110…800 kW | ||
Standards/Approvals REACH free of SVHC | ||
Series Altivar | ||
Number of Modules 2 | ||
- COO (Country of Origin):
- CN
The Schneider Electric power busbar kit is a crucial accessory for connecting 2 LH/regen power modules in the Altivar Process Modular range of products. It is designed to ensure efficient and reliable power distribution between the modules, making it an essential component for your industrial setup.
Includes 3 bar with holes for easy installation and setup
Compliant with REACh and RoHS regulations for environmental sustainability
Mercury free and free of SVHC for safe usage
Related links
- Schneider Electric Metal Altivar Process Modular Altivar Busbar Kit, 480 V
- Schneider Electric Metal Altivar Process Modular Altivar Busbar, 480 V
- Schneider Electric Metal Altivar Process Modular Altivar Process Modular Busbar, 480 V
- Schneider Electric Altivar Process Modular Altivar Busbar Kit
- Schneider Electric Altivar Process Modular Altivar Busbar, 480 V
- Schneider Electric Altivar Process Modular Altivar Process Modular Busbar Kit
- Schneider Electric Altivar Process Modular Altivar Process Modular Busbar, 480 V
- Schneider Electric Altivar Process Modular Altivar Busbar, 690 V
