Schneider Electric Metal Altivar Process Modular Altivar Process Modular Busbar, 480 V
- RS Stock No.:
- 578-327
- Mfr. Part No.:
- VW3A98ABPDCE1
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$332.46
(exc. GST)
$365.71
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $332.46 |
*price indicative
- RS Stock No.:
- 578-327
- Mfr. Part No.:
- VW3A98ABPDCE1
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Rated Operational Voltage | 480 V | |
| Product Type | Busbar | |
| Material | Metal | |
| Range | Altivar Process Modular | |
| For Use With | Power module APM | |
| Standards/Approvals | RoHS, EU | |
| Series | Altivar Process Modular | |
| Number of Modules | 2 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Rated Operational Voltage 480 V | ||
Product Type Busbar | ||
Material Metal | ||
Range Altivar Process Modular | ||
For Use With Power module APM | ||
Standards/Approvals RoHS, EU | ||
Series Altivar Process Modular | ||
Number of Modules 2 | ||
- COO (Country of Origin):
- CN
The Schneider Electric Power Busbar Kit, Altivar Process, is modular and designed for two distant power modules.
Kit consist of 3 DC busbar and 3 motor busbar
2.3 Kg weight
Related links
- Schneider Electric Metal Altivar Process Modular Altivar Process Modular Busbar, 480 V
- Schneider Electric Metal Altivar Process Modular Busbar, 480 V
- Schneider Electric Altivar Process Modular Altivar Process Modular Busbar, 480 V
- Schneider Electric Metal Altivar Process Modular Busbar Kit, 480 V
- Schneider Electric Altivar Process Modular Altivar Busbar, 480 V
- Schneider Electric Altivar Process Modular Altivar Process Modular Busbar
- Schneider Electric Steel Altivar Process Modular Altivar Process Modular Busbar
- Schneider Electric Altivar Process Modular Altivar Process Modular Busbar Kit

