Schneider Electric Altivar Process Modular Altivar Busbar, 690 V
- RS Stock No.:
- 119-338
- Mfr. Part No.:
- VW3A98CF3169
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$891.07
(exc. GST)
$980.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $891.07 |
*price indicative
- RS Stock No.:
- 119-338
- Mfr. Part No.:
- VW3A98CF3169
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar | |
| Rated Operational Voltage | 690 V | |
| Range | Altivar Process Modular | |
| For Use With | Altivar Process Modular power modules (500–690 V) | |
| Standards/Approvals | REACH, RoHS | |
| Series | Altivar | |
| Current Rating | 315A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar | ||
Rated Operational Voltage 690 V | ||
Range Altivar Process Modular | ||
For Use With Altivar Process Modular power modules (500–690 V) | ||
Standards/Approvals REACH, RoHS | ||
Series Altivar | ||
Current Rating 315A | ||
- COO (Country of Origin):
- CN
The Schneider Electric fuses set, compatible with the Altivar Process Modular range, is designed to protect the power module APM with a voltage range of 500 to 690V. It includes a set of 3 fuses rated at 315A, ensuring reliable protection for your power module.
Proactively compliant with EU RoHS Directive
Mercury-free composition
Specifically designed for single drive architecture
Related links
- Schneider Electric Altivar Process Modular Altivar Busbar Kit
- Schneider Electric Altivar Process Modular Altivar Busbar, 480 V
- Schneider Electric Metal Altivar Process Modular Altivar Busbar, 480 V
- Schneider Electric Metal Altivar Process Modular Altivar Busbar Kit, 480 V
- Schneider Electric Altivar Process Modular Altivar Process Modular Busbar
- Schneider Electric Altivar Process Modular Altivar Process Modular Busbar, 480 V
- Schneider Electric Altivar Process Modular Altivar Process Modular Busbar Kit
- Schneider Electric Metal Altivar Process Modular Altivar Process Modular Busbar, 480 V
