Schneider Electric Altivar Process Modular Altivar Busbar Kit
- RS Stock No.:
- 119-418
- Mfr. Part No.:
- VW3A98CTM02
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,467.17
(exc. GST)
$1,613.89
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,467.17 |
*price indicative
- RS Stock No.:
- 119-418
- Mfr. Part No.:
- VW3A98CTM02
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar Kit | |
| Range | Altivar Process Modular | |
| For Use With | 110…800 kW, Power module APM, 380.480 V | |
| Standards/Approvals | RoHS, REACH | |
| Series | Altivar | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar Kit | ||
Range Altivar Process Modular | ||
For Use With 110…800 kW, Power module APM, 380.480 V | ||
Standards/Approvals RoHS, REACH | ||
Series Altivar | ||
- COO (Country of Origin):
- CN
The Schneider Electric main connection and power kit, Altivar Process Modular, is a versatile accessory designed to connect the main line to the main busbar. With a composition of 3 bars with holes and a net weight of 7.5 kg, this product is essential for power module APM compatibility in a wide range of 110 to 800 kW and 380 to 480 V. It is also REACh and China RoHS compliant, ensuring environmental sustainability.
Allows connection of the main line to the main busbar
Comes with 3 bars with holes for secure installation
Net weight of 7.5 kg for easy handling
Environmentally friendly with REACh and China RoHS compliance
Related links
- Schneider Electric Altivar Process Modular Altivar Busbar Kit
- Schneider Electric Altivar Process Modular Altivar Busbar, 690 V
- Schneider Electric Altivar Process Modular Altivar Busbar, 480 V
- Schneider Electric Altivar Process Modular Altivar Process Modular Busbar Kit
- Schneider Electric Metal Altivar Process Modular Altivar Process Modular Busbar, 480 V
- Schneider Electric Altivar Process Modular Altivar Process Modular Busbar
- Schneider Electric Altivar Process Modular Altivar Process Modular Busbar, 480 V
- Schneider Electric Steel Altivar Process Modular Altivar Process Modular Busbar

