Schneider Electric Steel Altivar Process Modular Altivar Process Modular Busbar
- RS Stock No.:
- 578-369
- Mfr. Part No.:
- VW3A99BCFCD01
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,028.78
(exc. GST)
$2,231.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,028.78 |
*price indicative
- RS Stock No.:
- 578-369
- Mfr. Part No.:
- VW3A99BCFCD01
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar | |
| Range | Altivar Process Modular | |
| Material | Steel | |
| For Use With | Power module APM | |
| Standards/Approvals | No | |
| Series | Altivar Process Modular | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar | ||
Range Altivar Process Modular | ||
Material Steel | ||
For Use With Power module APM | ||
Standards/Approvals No | ||
Series Altivar Process Modular | ||
- COO (Country of Origin):
- CN
The Schneider Electric Steel Mounting Kit, Altivar Process, is modular and designed for Regen power module cabinet integration. It fits cabinets with a width of 472 mm.
Compitable with Power module APM
UL type 1 and UL type 12 degree of protection
Related links
- Schneider Electric Altivar Process Modular Altivar Process Modular Busbar
- Schneider Electric Metal Altivar Process Modular Altivar Process Modular Busbar, 480 V
- Schneider Electric Altivar Process Modular Altivar Process Modular Busbar Kit
- Schneider Electric Altivar Process Modular Altivar Process Modular Busbar, 480 V
- Schneider Electric Steel Mounting Plate Support 735 mm L for Use with Altivar Process Modular
- Schneider Electric Metal Altivar Process Modular Altivar Busbar Kit, 480 V
- Schneider Electric Steel Mounting Plate 5638800.00 mm L for Use with Altivar Process Modular
- Schneider Electric Altivar Series Interface Module for Use with Altivar Process Modular Altivar
