Schneider Electric Metal Altivar Process Modular Altivar Process Modular Busbar, 480 V

Subtotal (1 unit)*

$1,176.53

(exc. GST)

$1,294.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,176.53

*price indicative

RS Stock No.:
578-328
Mfr. Part No.:
VW3A99BR01
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Rated Operational Voltage

480 V

Product Type

Busbar

Range

Altivar Process Modular

Material

Metal

For Use With

Power module APM

Standards/Approvals

RoHS Compliant

Series

Altivar Process Modular

COO (Country of Origin):
CN
The Schneider Electric Removable Support is modular and designed for LH/regen power module integration.

Compitable with Power module APM

Kit comes with rail support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy