Schneider Electric Cable Trunking, 5 m, Canalis Series
- RS Stock No.:
- 276-8773
- Mfr. Part No.:
- KSA250ED45010
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 276-8773
- Mfr. Part No.:
- KSA250ED45010
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Canalis | |
| Product Type | Cable Trunking | |
| Length | 5m | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Canalis | ||
Product Type Cable Trunking | ||
Length 5m | ||
Material Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric Canalis Series Busbar Trunking, 5m Length, 54mm Width - KSA250ED45010
This Busbar Trunking is a reliable solution designed for horisontal power distribution in industrial environments. Constructed from aluminium, this trunking measures 5m in length and features a width of 54mm, ensuring efficient use of space while maintaining robust performance. The system is part of Schneider Electric's Canalis series, renowned for its versatility and compliance with IEC standards.
Features & Benefits
• Durable aluminium material ensures long-lasting performance
• IP55 protection rating safeguards against dust and water
• 10 integrated outlets facilitate easy connectivity
• Accommodates currents up to 250A at 35°C
• Compact design with a width of 54mm optimises installation space
• Designed for horisontal mounting, ensuring straightforward installation
Applications
• Used for effective horisontal power distribution in industrial settings
• Compatible with existing Canalis busbar trunking systems
• Ideal for environments requiring multiple tap-off outlets
• Suitable for setups needing robust weatherproofing and protection
• Used in electrical installations requiring IEC compliant solutions
What is the maximum rated operational voltage for this trunking?
The system can handle a rated operational voltage ranging from 230V to 690V, suitable for various industrial applications.
How does the design enhance safety during use?
Its IP55 rating ensures protection against water, dust, and solid objects, promoting a safer environment for electrical components.
What is the significance of the number of tap-off outlets provided?
Having 10 tap-off outlets allows for efficient distribution of power across multiple devices, minimising the need for additional trunking.
What measures ensure the trunking functions effectively in diverse temperatures?
The design operates optimally at 35°C without derating, with options for use at 55°C when accounting for derating factors.
How is the horisontal installation carried out?
Installation is facilitated by screws, ensuring a secure and stable mounting while allowing flexibility in layout design.
Related links
- Schneider Electric Cable Trunking 5 m, Canalis Series
- Schneider Electric Cable Trunking 5 m, Canalis Series
- Schneider Electric Cable Trunking 3 m, Canalis Series
- Schneider Electric Cable Trunking Canalis Series
- Schneider Electric Horizontal Distribution Busbar Trunking 5 m, Canalis Series
- Schneider Electric Horizontal Distribution Busbar Trunking 5 m, Canalis Series
- Schneider Electric Horizontal Distribution Busbar Trunking 5 m, Canalis Series
- Schneider Electric Horizontal Distribution Busbar Trunking 5 m, Canalis Series
