RS Better World
Schneider Electric Horizontal Distribution Busbar Trunking, 630A, 5 m, Canalis Series
- RS Stock No.:
- 211-0483
- Mfr. Part No.:
- KSA630ED45018
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$6,100.90
(exc. GST)
$6,710.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,100.90 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 211-0483
- Mfr. Part No.:
- KSA630ED45018
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Canalis | |
| Product Type | Horizontal Distribution Busbar Trunking | |
| Current Rating | 630A | |
| Length | 5m | |
| Number of Tap Off Outlets | 18 | |
| Operating Voltage | 690V | |
| RAL Code | RAL 9001 | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Canalis | ||
Product Type Horizontal Distribution Busbar Trunking | ||
Current Rating 630A | ||
Length 5m | ||
Number of Tap Off Outlets 18 | ||
Operating Voltage 690V | ||
RAL Code RAL 9001 | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Canalis KS Straight distribution length, with operational current of 630 A and length 5m, is used for medium power distribution. It has 18 tap-off outlets.
It is Halogen free product
RS Better World
- RS Stock No. 2198925
- Mfr. Part No. KSA630ED45010
Each
$5,537.96
RS Better World
- RS Stock No. 2110481
- Mfr. Part No. KSA630ED43010
Each
$3,491.83
RS Better World
- RS Stock No. 2110482
- Mfr. Part No. KSA630ED4306
Each
$2,942.50
RS Better World
- RS Stock No. 2110479
- Mfr. Part No. KSA630ED4206
Each
$2,467.53
Related links
- Schneider Electric Horizontal Distribution Busbar Trunking 5 m, Canalis Series
- Schneider Electric Horizontal Distribution Busbar Trunking 3 m, Canalis Series
- Schneider Electric Horizontal Distribution Busbar Trunking 2 m, Canalis Series
- Schneider Electric Horizontal Distribution Busbar Trunking 5 m, Canalis Series
- Schneider Electric Horizontal Distribution Busbar Trunking 5 m, Canalis Series
- Schneider Electric Horizontal Distribution Busbar Trunking 5 m, Canalis Series
- Schneider Electric Horizontal Distribution Busbar Trunking 1.5 m, Canalis Series
- Schneider Electric Horizontal Distribution Busbar Trunking 3 m, Canalis Series












