Schneider Electric Straight Busbar Trunking, 100A, 3 m, Canalis Series
- RS Stock No.:
- 211-0433
- Mfr. Part No.:
- KNT100ED4303
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,293.58
(exc. GST)
$1,422.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,293.58 |
*price indicative
- RS Stock No.:
- 211-0433
- Mfr. Part No.:
- KNT100ED4303
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Canalis | |
| Product Type | Straight Busbar Trunking | |
| Current Rating | 100A | |
| Length | 3m | |
| Number of Tap Off Outlets | 3 | |
| Operating Voltage | 230V, 500V | |
| Number of Circuits | 1 | |
| RAL Code | RAL 9001 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Canalis | ||
Product Type Straight Busbar Trunking | ||
Current Rating 100A | ||
Length 3m | ||
Number of Tap Off Outlets 3 | ||
Operating Voltage 230V, 500V | ||
Number of Circuits 1 | ||
RAL Code RAL 9001 | ||
- COO (Country of Origin):
- FR
The Schneider Canalis KN Straight length, with operational current of 100A at 35°C,is a Busbar trunking for lighting and power socket distribution. It has 3 tap off outlets.
It is very rigid
IP55 guarantees trunking protection against splashes and dust
- RS Stock No. 2198889
- Mfr. Part No. KNA100ED4306
Each
$1,030.37
- RS Stock No. 2198904
- Mfr. Part No. KNT100ED4306
Each
$1,483.81
- RS Stock No. 2198888
- Mfr. Part No. KNA100ED4303
Each
$995.55
- RS Stock No. 0119458
- Mfr. Part No. KNA100EDF430
Each
$4,238.74
Related links
- Schneider Electric Straight Busbar Trunking 3 m, Canalis Series
- Schneider Electric Straight Busbar Trunking 2 m, Canalis Series
- Schneider Electric Straight Busbar Trunking 3 m, Canalis Series
- Schneider Electric Straight Busbar Trunking 3 m, Canalis Series
- Schneider Electric Straight Busbar Trunking 3 m, Canalis Series
- Schneider Electric Straight Busbar Trunking 3 m, Canalis Series
- Schneider Electric Straight Busbar Trunking Canalis Series
- Schneider Electric Horizontal Distribution Busbar Trunking 3 m, Canalis Series












