RS Better World

Schneider Electric Vertical Distribution Busbar Trunking, 400A, 2 m, Canalis Series

Subtotal (1 unit)*

$2,320.71

(exc. GST)

$2,552.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,320.71

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
211-0465
Mfr. Part No.:
KSA400EV4203
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Canalis

Product Type

Vertical Distribution Busbar Trunking

Length

2m

Current Rating

400A

Number of Tap Off Outlets

3

Operating Voltage

690V

RAL Code

RAL 9001

Better World Product

Yes

Better World Verification

Byggvarubedömningen

COO (Country of Origin):
FR
The Schneider Canalis KS Riser distribution length, with operational current of 400A, is used for medium power distribution. It has 3 tap-off outlets.

The Busbar trunking polarity is 3L + N + PE

RS Better World
Each
$2,273.67
RS Better World
Each
$1,715.61
RS Better World
Each
$2,392.46
RS Better World
Each
$3,649.74

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy