Schneider Electric Busbar Trunking, 40A, 3 m, KBB Series

Subtotal (1 unit)*

$1,284.04

(exc. GST)

$1,412.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,284.04

*price indicative

RS Stock No.:
759-189
Mfr. Part No.:
KBB40ED42305TW
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

KBB

Product Type

Busbar Trunking

Length

3m

Current Rating

40A

Number of Tap Off Outlets

5

Operating Voltage

400V

Polarity

Standard

Number of Circuits

2

RAL Code

RAL 9003

COO (Country of Origin):
FR
The Schneider Electric straight length busbar is designed for effective power socket and lighting distribution, ensuring reliable connectivity in various environments.

Rated operational current of 40 A at 35 °C for efficient performance

Supports operational voltages of 230 to 400 V for versatile applications

Complies with EN/IEC 61439 standards for enhanced safety and reliability

Features an IP55 protection rating, ensuring durability against dust and water

Weighs only 5.7 kg, promoting easy handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy