Schneider Electric Busbar Trunking, 40A, 3 m, KBB Series

Subtotal (1 unit)*

$829.33

(exc. GST)

$912.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$829.33

*price indicative

RS Stock No.:
654-521
Mfr. Part No.:
KBB40ED44305T2W
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

KBB

Product Type

Busbar Trunking

Length

3m

Current Rating

40A

Number of Tap Off Outlets

5

Operating Voltage

400V

Number of Circuits

2

COO (Country of Origin):
FR
The Schneider Electric Canal length is a robust and efficient solution designed for lighting and power socket distribution. Featuring a rated operational current of 40 A at 35 °C and accommodating a range of operational voltages from 230 to 400 V, this straight length busbar trunking system ensures reliability across various applications. With compliance to EN/IEC standards, it guarantees high-quality performance, while its compact design with dimensions of 30 mm in width and 46 mm in height allows for flexible installations. The device's communicating control type and KNX communication protocol enhance its integration within modern control systems, making it an ideal choice for sophisticated electrical setups.

Rated voltage from 230 to 400 V for versatile usage

Dual circuit configuration with two circuits maximizes system efficiency

Communicating control type supports advanced automation capabilities

Five tap-off outlets simplify and enhance distribution

Compact design enables easy installation in tight spaces

Operating temperatures range from 0 to 55 °C for flexible use in varied environments

IP55 protection rating ensures dust and water resistance, suitable for demanding applications

Compliant with EU RoHS directive and halogen-free materials promote eco-friendliness

Quick mounting by screws streamlines the installation process

Thermal stress limit of 900 kA².s ensures durability under load

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy