Schneider Electric Busbar Trunking, 400A, 750 mm, KSA400 Series
- RS Stock No.:
- 341-476
- Mfr. Part No.:
- KSA400DLE4CFM
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$10,974.85
(exc. GST)
$12,072.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10,974.85 |
*price indicative
- RS Stock No.:
- 341-476
- Mfr. Part No.:
- KSA400DLE4CFM
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | KSA400 | |
| Product Type | Busbar Trunking | |
| Current Rating | 400A | |
| Length | 750mm | |
| Operating Voltage | 690V | |
| Number of Circuits | 1 | |
| Material | Metal | |
| RAL Code | RAL 9001 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series KSA400 | ||
Product Type Busbar Trunking | ||
Current Rating 400A | ||
Length 750mm | ||
Operating Voltage 690V | ||
Number of Circuits 1 | ||
Material Metal | ||
RAL Code RAL 9001 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Elbow is designed for aluminium busbar trunking systems, rated for 400A. With custom made sides A/B, it features one fire barrier for enhanced safety. Designed for durability and seamless integration, it ensures reliable performance in electrical installations.
RoHS compliant
IK08 protection conforming to IEC 62262
Mercury free
Related links
- Schneider Electric Busbar Trunking 750 mm, KSA400 Series
- Schneider Electric Busbar Trunking 750 mm, KS-A Series
- Schneider Electric Busbar Trunking 750 mm, KSA Series
- Schneider Electric Busbar Trunking 5 m, KSA40 Series
- Schneider Electric Busbar Trunking 1.2 m, KSA40 Series
- Schneider Electric Busbar Trunking 800 mm, Canalis Series
- Schneider Electric Busbar Trunking 860 mm, KSA40 Series
- Schneider Electric Busbar Trunking 200 mm, KS-A Series
