Schneider Electric Busbar Trunking, 630 A, 1200 mm, KS-A Series
- RS Stock No.:
- 335-122
- Mfr. Part No.:
- KSA630DZCH43F
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$6,794.00
(exc. GST)
$7,473.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,794.00 |
*price indicative
- RS Stock No.:
- 335-122
- Mfr. Part No.:
- KSA630DZCH43F
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | KS-A | |
| Product Type | Busbar Trunking | |
| Length | 1200mm | |
| Current Rating | 630 A | |
| Operating Voltage | 690 V | |
| Material | Aluminium | |
| RAL Code | RAL 9001 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series KS-A | ||
Product Type Busbar Trunking | ||
Length 1200mm | ||
Current Rating 630 A | ||
Operating Voltage 690 V | ||
Material Aluminium | ||
RAL Code RAL 9001 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Canalis Zed elbow KSA630 is an aluminium busbar trunking system rated for 500 or 630A, with all sides made to measure for customized installation. It includes one fire barrier for enhanced protection and is designed to turn right then left. The system features 3L conductors, neutral, and protective earth conductors, providing a complete and safe power distribution solution. Finished in RAL9001, it combines durability, safety, and a professional appearance, making it ideal for industrial applications that require reliable and secure power transmission.
RoHS compliant
REACh free of SVHC
Mercury free
IK08 conforming to IEC 62262
Related links
- Schneider Electric Busbar Trunking 1200 mm, KS-A Series
- Schneider Electric Busbar Trunking 800 mm, KS-A Series
- Schneider Electric Busbar Trunking 290 mm, KS-A Series
- Schneider Electric Busbar Trunking 2 m, KS-A Series
- Schneider Electric Busbar Trunking 3 m, KS-A Series
- Schneider Electric Busbar Trunking 1.9 m, KS-A Series
- Schneider Electric Busbar Trunking 1200 mm, KS-A Series
- Schneider Electric Busbar Trunking 1200 mm, KS-A Series

