Schneider Electric Busbar Trunking, 630A, 800 mm, KS-A Series
- RS Stock No.:
- 335-073
- Mfr. Part No.:
- KSA630DZCG41A
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$5,469.29
(exc. GST)
$6,016.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,469.29 |
*price indicative
- RS Stock No.:
- 335-073
- Mfr. Part No.:
- KSA630DZCG41A
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | KS-A | |
| Product Type | Busbar Trunking | |
| Length | 800mm | |
| Current Rating | 630A | |
| Operating Voltage | 690V | |
| Material | Aluminium | |
| RAL Code | RAL 9001 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series KS-A | ||
Product Type Busbar Trunking | ||
Length 800mm | ||
Current Rating 630A | ||
Operating Voltage 690V | ||
Material Aluminium | ||
RAL Code RAL 9001 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Canalis Zed elbow KSA630 is an aluminium busbar trunking system designed for 500 or 630A applications. It features a customizable side B, made to measure for a precise fit in various installations. The system is designed to turn left then right and includes 3L conductors, neutral, and protective earth conductors, providing a complete solution for safe and efficient power distribution. Finished in white RAL9001, this system offers both durability and a clean, professional appearance, making it ideal for industrial environments requiring reliable power transmission.
RoHS compliant
REACh free of SVHC
Mercury free
IK08 conforming to IEC 62262
Related links
- Schneider Electric Busbar Trunking 800 mm, KS-A Series
- Schneider Electric Busbar Trunking 800 mm, KSA63 Series
- Schneider Electric Busbar Trunking 1200 mm, KS-A Series
- Schneider Electric Busbar Trunking 290 mm, KS-A Series
- Schneider Electric Busbar Trunking 800 mm, KSA630 Series
- Schneider Electric Busbar Trunking 2 m, KS-A Series
- Schneider Electric Busbar Trunking 1.9 m, KS-A Series
- Schneider Electric Busbar Trunking 3 m, KS-A Series

