Schneider Electric Busbar Trunking, 63A, 3 m, Canalis Series

Subtotal (1 unit)*

$549.68

(exc. GST)

$604.65

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$549.68

*price indicative

RS Stock No.:
207-228
Mfr. Part No.:
KNA63ED4301
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Canalis

Product Type

Busbar Trunking

Current Rating

63A

Length

3m

Number of Tap Off Outlets

1

Operating Voltage

500V

Number of Circuits

1

Material

Aluminium

RAL Code

Black RAL 9003

COO (Country of Origin):
FR
The Schneider Electric Straight Length is a part of the Canalis KNA system. It consists of a 3m 63A Distribution element equipped with 1 outlets. All run components are delivered with a jointing unit.

RoHS compliant

Mercury free

Reach free of SVHC

Toxic heavy metal free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy