Schneider Electric Busbar Trunking, 40A, 500 mm, KBA40 Series
- RS Stock No.:
- 207-164
- Mfr. Part No.:
- KBA40DF405TW
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$520.24
(exc. GST)
$572.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $520.24 |
*price indicative
- RS Stock No.:
- 207-164
- Mfr. Part No.:
- KBA40DF405TW
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | KBA40 | |
| Product Type | Busbar Trunking | |
| Current Rating | 40A | |
| Length | 500mm | |
| Operating Voltage | 400V | |
| Number of Circuits | 1 | |
| Material | Aluminium | |
| RAL Code | Black RAL 9003 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series KBA40 | ||
Product Type Busbar Trunking | ||
Current Rating 40A | ||
Length 500mm | ||
Operating Voltage 400V | ||
Number of Circuits 1 | ||
Material Aluminium | ||
RAL Code Black RAL 9003 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Busbar Trunking is a flexible length for Canalis KBA busbar trunking. Canalis KBA is designed for lighting and power socket distribution. The rated operational current is 40A at 35°C. The rated operational voltage is from 230VAC to 400VAC 50/60Hz. It embeds 1 electrical circuits with 3L+N+PE polarity.
RoHS compliant
Mercury free
Reach free of SVHC
IP55 conforming to IEC 60529
IK06 conforming to IEC 62262
Toxic heavy metal free
Related links
- Schneider Electric Busbar Trunking 2 m, KBA40 Series
- Schneider Electric Busbar Trunking 2 m, KBB40 Series
- Schneider Electric Busbar Trunking 0.5 m, KBB Series
- Schneider Electric Busbar Trunking 3 m, KBB Series
- Schneider Electric Busbar Trunking 75.7 mm, Canalis KBA Series
- Schneider Electric Busbar Trunking 3 m, KNA40 Series
- Schneider Electric Busbar Trunking 2 m, KBB Series
- Schneider Electric Straight Busbar Trunking 2 m, Canalis Series
