Texas Instruments SN74LVC2T45DCUT Bus Transceiver, 2-Bit Non-Inverting LVTTL, 8-Pin VSSOP
- RS Stock No.:
- 922-2870
- Mfr. Part No.:
- SN74LVC2T45DCUT
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 reel of 250 units)*
$278.50
(exc. GST)
$306.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 23 November 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 250 - 250 | $1.114 | $278.50 |
| 500 - 750 | $1.087 | $271.75 |
| 1000 + | $1.07 | $267.50 |
*price indicative
- RS Stock No.:
- 922-2870
- Mfr. Part No.:
- SN74LVC2T45DCUT
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Bus Transceiver | |
| Logic Family | LVC | |
| Logic Function | Bus Transceiver | |
| Number of Channels | 2 | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | VSSOP | |
| Minimum Supply Voltage | 1.65V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Input Level | LVTTL | |
| Output Level | LVTTL | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 15.1ns | |
| Maximum Operating Temperature | 85°C | |
| Maximum High Level Output Current | -32mA | |
| Series | SN74LVC2T45 | |
| Maximum Low Level Output Current | 32mA | |
| Length | 2.3mm | |
| Standards/Approvals | No | |
| Height | 850μm | |
| Output Type | 3 State | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Bus Transceiver | ||
Logic Family LVC | ||
Logic Function Bus Transceiver | ||
Number of Channels 2 | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type VSSOP | ||
Minimum Supply Voltage 1.65V | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Input Level LVTTL | ||
Output Level LVTTL | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 15.1ns | ||
Maximum Operating Temperature 85°C | ||
Maximum High Level Output Current -32mA | ||
Series SN74LVC2T45 | ||
Maximum Low Level Output Current 32mA | ||
Length 2.3mm | ||
Standards/Approvals No | ||
Height 850μm | ||
Output Type 3 State | ||
Automotive Standard No | ||
74LVC2T Family, Texas Instruments
74LVC Family
Related links
- Texas Instruments SN74LVC2T45DCUT Bus Transceiver 8-Pin VSSOP
- Texas Instruments Bus Transceiver 8-Pin VSSOP
- Texas Instruments SN74AVC2T45DCUR Bus Transceiver 8-Pin VSSOP
- Texas Instruments Bus Transceiver 10-Pin UQFN
- Texas Instruments Bus Transceiver 48-Pin TSSOP
- Texas Instruments Bus Transceiver 24-Pin TSSOP
- Texas Instruments Bus Transceiver 24-Pin SSOP
- Texas Instruments Bus Transceiver 20-Pin TSSOP
