Texas Instruments SN74LVC2T45DCUT Bus Transceiver, 2-Bit Non-Inverting LVTTL, 8-Pin VSSOP
- RS Stock No.:
- 662-8988
- Mfr. Part No.:
- SN74LVC2T45DCUT
- Brand:
- Texas Instruments
This image is representative of the product range
Add 65 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$8.87
(exc. GST)
$9.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 45 unit(s) ready to ship from another location
- Plus 180 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 60 | $1.774 | $8.87 | - |
| 65 - 120 | $1.734 | $8.67 | 2% |
| 125 + | $1.712 | $8.56 | 3% |
*price indicative
- RS Stock No.:
- 662-8988
- Mfr. Part No.:
- SN74LVC2T45DCUT
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Bus Transceiver | |
| Logic Family | LVC | |
| Logic Function | Bus Transceiver | |
| Number of Channels | 2 | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | VSSOP | |
| Minimum Supply Voltage | 1.65V | |
| Pin Count | 8 | |
| Input Level | LVTTL | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 15.1ns | |
| Output Level | LVTTL | |
| Maximum High Level Output Current | -32mA | |
| Maximum Operating Temperature | 85°C | |
| Series | SN74LVC2T45 | |
| Height | 850μm | |
| Maximum Low Level Output Current | 32mA | |
| Standards/Approvals | No | |
| Length | 2.3mm | |
| Output Type | 3 State | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Bus Transceiver | ||
Logic Family LVC | ||
Logic Function Bus Transceiver | ||
Number of Channels 2 | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type VSSOP | ||
Minimum Supply Voltage 1.65V | ||
Pin Count 8 | ||
Input Level LVTTL | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 15.1ns | ||
Output Level LVTTL | ||
Maximum High Level Output Current -32mA | ||
Maximum Operating Temperature 85°C | ||
Series SN74LVC2T45 | ||
Height 850μm | ||
Maximum Low Level Output Current 32mA | ||
Standards/Approvals No | ||
Length 2.3mm | ||
Output Type 3 State | ||
Automotive Standard No | ||
74LVC2T Family, Texas Instruments
74LVC Family
Related links
- Texas Instruments Bus Transceiver 8-Pin VSSOP
- Texas Instruments SN74AVC2T45DCUR Bus Transceiver 8-Pin VSSOP
- Texas Instruments Bus Transceiver 8-Pin VSSOP
- Texas Instruments Bus Transceiver 10-Pin UQFN
- Texas Instruments SN74AVC2T245RSWR Bus Transceiver 10-Pin UQFN
- Nexperia 74LVC4245ADB 8-Bit Non-Inverting LVTTL, 24-Pin SSOP
- Nexperia 74LVC245APW 1 Bus Transceiver 20-Pin TSSOP
- Texas Instruments Voltage Level Translator 8-Pin VSSOP
