Texas Instruments SN74LVTH16245ADGGR Bus Transceiver, 16-Bit Non-Inverting LVTTL, 48-Pin TSSOP

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 2000 units)*

$2,372.00

(exc. GST)

$2,610.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2000 - 8000$1.186$2,372.00-
10000 +$1.147$2,294.003%

*price indicative

RS Stock No.:
102-5599
Mfr. Part No.:
SN74LVTH16245ADGGR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

LVT

Product Type

Bus Transceiver

Logic Function

Bus Transceiver

Number of Channels

16

Polarity

Non-Inverting

Mount Type

Surface

Package Type

TSSOP

Pin Count

48

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

3.6V

Input Level

LVTTL

Output Level

LVTTL

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

3.7ns

Maximum Operating Temperature

85°C

Maximum High Level Output Current

-32mA

Series

SN74LVTH16245A

Standards/Approvals

No

Length

12.5mm

Maximum Low Level Output Current

64mA

Height

1.15mm

Output Type

3 State

Automotive Standard

No

74LVTH Family, Texas Instruments


High Speed Low-Voltage BiCMOS logic

Operating Voltage: 2.7 to 3.6

Bus Hold feature on inputs eliminates need for large pull-ups

Compatibility: Input LVTTL/TTL, Output LVTTL

74LVTH Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy