Texas Instruments SN74LVC2T45DCUR Voltage Level Translator, 2-Bit Non-Inverting 3 State, 8-Pin VSSOP

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$2,313.00

(exc. GST)

$2,544.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
  • Plus 3,000 unit(s) shipping from 08 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.771$2,313.00-
6000 - 9000$0.758$2,274.001%
12000 +$0.744$2,232.003%

*price indicative

RS Stock No.:
218-4634
Mfr. Part No.:
SN74LVC2T45DCUR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

74LVC

Product Type

Voltage Level Translator

Logic Function

Bus Transceiver

Number of Channels

2

Polarity

Non-Inverting

Mount Type

Surface

Package Type

VSSOP

Minimum Supply Voltage

1.65V

Pin Count

8

Input Level

CMOS

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Output Level

3 State

Maximum Propagation Delay Time @ CL

15.1ns

Maximum Operating Temperature

85°C

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

32mA

Height

900μm

Length

3.2mm

Standards/Approvals

No

Series

SN74LVC2T45

Output Type

3 State

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy