Texas Instruments SN74LVTH16245ADGGR Bus Transceiver, 16-Bit Non-Inverting LVTTL, 48-Pin TSSOP
- RS Stock No.:
- 628-2624
- Mfr. Part No.:
- SN74LVTH16245ADGGR
- Brand:
- Texas Instruments
This image is representative of the product range
Add 500 more to save $23.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$9.72
(exc. GST)
$10.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,245 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 495 | $1.944 | $9.72 | - |
| 500 - 995 | $1.898 | $9.49 | $23.00 |
| 1000 + | $1.872 | $9.36 | $72.00 |
*price indicative
- RS Stock No.:
- 628-2624
- Mfr. Part No.:
- SN74LVTH16245ADGGR
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Bus Transceiver | |
| Logic Family | LVT | |
| Logic Function | Bus Transceiver | |
| Number of Channels | 16 | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | 2.7V | |
| Pin Count | 48 | |
| Input Level | LVTTL | |
| Maximum Supply Voltage | 3.6V | |
| Maximum Propagation Delay Time @ CL | 3.7ns | |
| Output Level | LVTTL | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum High Level Output Current | -32mA | |
| Height | 1.15mm | |
| Series | SN74LVTH16245A | |
| Maximum Low Level Output Current | 64mA | |
| Standards/Approvals | No | |
| Length | 12.5mm | |
| Automotive Standard | No | |
| Output Type | 3 State | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Bus Transceiver | ||
Logic Family LVT | ||
Logic Function Bus Transceiver | ||
Number of Channels 16 | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Minimum Supply Voltage 2.7V | ||
Pin Count 48 | ||
Input Level LVTTL | ||
Maximum Supply Voltage 3.6V | ||
Maximum Propagation Delay Time @ CL 3.7ns | ||
Output Level LVTTL | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum High Level Output Current -32mA | ||
Height 1.15mm | ||
Series SN74LVTH16245A | ||
Maximum Low Level Output Current 64mA | ||
Standards/Approvals No | ||
Length 12.5mm | ||
Automotive Standard No | ||
Output Type 3 State | ||
74LVTH Family, Texas Instruments
74LVTH Family
Related links
- Texas Instruments Bus Transceiver 48-Pin TSSOP
- Texas Instruments SN74LVC16245ADGGR Bus Transceiver 48-Pin TSSOP
- Texas Instruments SN74LVC16T245DGGR Bus Transceiver 48-Pin TSSOP
- Texas Instruments 74ALVC164245DGGT 16-Bit Non-Inverting LVTTL, 48-Pin TSSOP
- Texas Instruments SN74ALVC164245DL Bus Transceiver 48-Pin SSOP
- Texas Instruments Bus Transceiver 48-Pin SSOP
- Texas Instruments SN74LVT16245BDL 16-Bit Non-Inverting LVTTL, 48-Pin SSOP
- Texas Instruments SN74LVTH16245ADL 16-Bit Non-Inverting LVTTL, 48-Pin SSOP
