Texas Instruments SN74ALVC164245DL Bus Transceiver, 16-Bit Non-Inverting LVTTL, 48-Pin SSOP
- RS Stock No.:
- 145-0677
- Mfr. Part No.:
- SN74ALVC164245DL
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-0677
- Mfr. Part No.:
- SN74ALVC164245DL
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Bus Transceiver | |
| Logic Family | ALVC | |
| Logic Function | Bus Transceiver | |
| Number of Channels | 16 | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Pin Count | 48 | |
| Minimum Supply Voltage | 2.3V | |
| Input Level | LVTTL | |
| Maximum Supply Voltage | 5.5V | |
| Output Level | LVTTL | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 5.8ns | |
| Maximum Operating Temperature | 85°C | |
| Maximum High Level Output Current | -24mA | |
| Maximum Low Level Output Current | 24mA | |
| Length | 15.88mm | |
| Standards/Approvals | No | |
| Series | SN74ALVC164245 | |
| Height | 2.59mm | |
| Output Type | 3 State | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Bus Transceiver | ||
Logic Family ALVC | ||
Logic Function Bus Transceiver | ||
Number of Channels 16 | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type SSOP | ||
Pin Count 48 | ||
Minimum Supply Voltage 2.3V | ||
Input Level LVTTL | ||
Maximum Supply Voltage 5.5V | ||
Output Level LVTTL | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 5.8ns | ||
Maximum Operating Temperature 85°C | ||
Maximum High Level Output Current -24mA | ||
Maximum Low Level Output Current 24mA | ||
Length 15.88mm | ||
Standards/Approvals No | ||
Series SN74ALVC164245 | ||
Height 2.59mm | ||
Output Type 3 State | ||
Automotive Standard No | ||
74ALVC Family, Texas Instruments
Advanced Low-Voltage CMOS logic
Operating voltage: 1.65 to 3.6
Compatibility: Input CMOS, Output CMOS
Latch-up performance exceeds 250 mA per JESD 17
74ALVC Family
- RS Stock No. 6282624P
- Mfr. Part No. SN74LVTH16245ADGGR
Each (Supplied on a Reel)
$1.944
- RS Stock No. 2177907
- Mfr. Part No. 74FCT16245ATPVG
Each (In a Pack of 10)
$1.973
- RS Stock No. 7968212P
- Mfr. Part No. SN74LVC16245ADGGR
Each (Supplied on a Reel)
$2.28
- RS Stock No. 2177907P
- Mfr. Part No. 74FCT16245ATPVG
Each (Supplied in a Tube)
$1.973
Related links
- Texas Instruments SN74ALVC164245DL Bus Transceiver 48-Pin SSOP
- Texas Instruments SN74LVT16245BDL 16-Bit Non-Inverting LVTTL, 48-Pin SSOP
- Texas Instruments SN74LVTH16245ADL 16-Bit Non-Inverting LVTTL, 48-Pin SSOP
- Texas Instruments SN74LVC16T245DL 16-Bit Non-Inverting LVTTL, 48-Pin SSOP
- Texas Instruments Bus Transceiver 48-Pin TSSOP
- Texas Instruments SN74LVTH16245ADGGR Bus Transceiver 48-Pin TSSOP
- Texas Instruments SN74LVC16245ADGGR Bus Transceiver 48-Pin TSSOP
- Texas Instruments SN74LVC16T245DGGR Bus Transceiver 48-Pin TSSOP











