Texas Instruments SN74ALVC164245DL Bus Transceiver, 16-Bit Non-Inverting LVTTL, 48-Pin SSOP
- RS Stock No.:
- 526-183
- Mfr. Part No.:
- SN74ALVC164245DL
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 526-183
- Mfr. Part No.:
- SN74ALVC164245DL
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | ALVC | |
| Product Type | Bus Transceiver | |
| Logic Function | Bus Transceiver | |
| Number of Channels | 16 | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Minimum Supply Voltage | 2.3V | |
| Pin Count | 48 | |
| Maximum Supply Voltage | 5.5V | |
| Input Level | LVTTL | |
| Output Level | LVTTL | |
| Maximum Propagation Delay Time @ CL | 5.8ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum High Level Output Current | -24mA | |
| Maximum Low Level Output Current | 24mA | |
| Series | SN74ALVC164245 | |
| Standards/Approvals | No | |
| Height | 2.59mm | |
| Length | 15.88mm | |
| Automotive Standard | No | |
| Output Type | 3 State | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family ALVC | ||
Product Type Bus Transceiver | ||
Logic Function Bus Transceiver | ||
Number of Channels 16 | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type SSOP | ||
Minimum Supply Voltage 2.3V | ||
Pin Count 48 | ||
Maximum Supply Voltage 5.5V | ||
Input Level LVTTL | ||
Output Level LVTTL | ||
Maximum Propagation Delay Time @ CL 5.8ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum High Level Output Current -24mA | ||
Maximum Low Level Output Current 24mA | ||
Series SN74ALVC164245 | ||
Standards/Approvals No | ||
Height 2.59mm | ||
Length 15.88mm | ||
Automotive Standard No | ||
Output Type 3 State | ||
74ALVC Family, Texas Instruments
Advanced Low-Voltage CMOS logic
Operating voltage: 1.65 to 3.6
Compatibility: Input CMOS, Output CMOS
Latch-up performance exceeds 250 mA per JESD 17
74ALVC Family
Related links
- Texas Instruments Bus Transceiver 48-Pin SSOP
- Texas Instruments SN74LVT16245BDL 16-Bit Non-Inverting LVTTL, 48-Pin SSOP
- Texas Instruments SN74LVTH16245ADL 16-Bit Non-Inverting LVTTL, 48-Pin SSOP
- Texas Instruments SN74LVC16T245DL 16-Bit Non-Inverting LVTTL, 48-Pin SSOP
- Texas Instruments SN74LVTH16245ADGGR Bus Transceiver 48-Pin TSSOP
- Texas Instruments SN74LVC16245ADGGR Bus Transceiver 48-Pin TSSOP
- Texas Instruments SN74LVC16T245DGGR Bus Transceiver 48-Pin TSSOP
- Texas Instruments Bus Transceiver 48-Pin TSSOP
